The SPCX221M04R-12 is a 220uF polymer surface mount aluminum electrolytic capacitor with a 4VDC voltage rating and 20% tolerance. It has an ESR of 0.012 and a ripple current of 3000. The capacitor has a leakage current of 88 and a lifetime of 1000. It measures 7.3 X 4.3 X 1.9 and is suitable for use in temperatures ranging from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 88uA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |