This 330uF polymer electrolytic capacitor has a voltage rating of 2VDC and a tolerance of 20%. It features an ESR of 0.012 and a ripple current of 3000. The capacitor measures 7.3 X 4.3 X 1.9 in size and is constructed with a flat design. It is suitable for surface mount applications and operates between -40 and 105 degrees Celsius.
Cornell Dubilier SPCX331M02R-12 technical specifications.
| Capacitance | 330uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 3000mA |
| Leakage Current | 66uA |
| Lifetime | 1000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SPCX331M02R-12 to view detailed technical specifications.
No datasheet is available for this part.