Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 4.51 Ohm 91mA 1000h 105°C T/R
Cornell Dubilier SSV470M025RT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | S |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SSV470M025RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.