Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 8.46 Ohm 46mA 1000h 105°C T/R
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SSV470M6R3RT technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 8.46Ohm |
| Ripple Current | 46mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |