The SX210 from Cornell Dubilier is a 500VDC axial film capacitor with a capacitance of 0.001uF and a tolerance of 5%. It has a dielectric of PS and a negative capacitance tolerance of -5%. The capacitor operates between -40°C and 70°C and is mounted through a hole. It measures 10.2 X 17 in size.
Cornell Dubilier SX210 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.2 X 17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.