Cap Film 0.0013uF 500V PS 5% (10.2 X 17mm) Axial 70°C
Cornell Dubilier SX213 technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Axial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.