Cap Film 0.0015uF 500V PS 5% (10.2 X 17mm) Axial 70°C
Cornell Dubilier SX215 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.2 X 17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.