The SX220 film capacitor from Cornell Dubilier features a capacitance of 0.002uF, a DC rated voltage of 500VDC, and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates between -40°C and 70°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 10.2 X 17 in size.
Cornell Dubilier SX220 technical specifications.
| Capacitance | 0.002uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.2 X 17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.