Cap Film 0.0025uF 500V PS 5% (10 X 17mm) Axial 70°C
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SX225A technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | SX |
| Capacitance | 0.0025 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | unknown |
| Military Spec | False |