The Cornell Dubilier SX311A is a film capacitor with a capacitance of 110pF and a voltage rating of 500VDC. It has a tolerance of 5% and a dielectric of PS. The capacitor operates between -40°C and 70°C and is mounted through a hole with an axial termination style. It measures 5.5mm by 12mm in size.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SX311A technical specifications.
| Capacitance | 110pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 12mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.