The SX356 film capacitor features a capacitance of 560pF with a voltage rating of 500VDC and a tolerance of 5%. It has a dielectric material of PS and a negative capacitance tolerance of -5%. Operating temperature range is from -40°C to 70°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 10.2 x 17 in size.
Cornell Dubilier SX356 technical specifications.
| Capacitance | 560pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.2 X 17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.