The SX368 film capacitor from Cornell Dubilier features a capacitance of 680pF and a working voltage of 500VDC with a tolerance of 5%. It has a dielectric material of polypropylene (PS) and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 70°C.
Cornell Dubilier SX368 technical specifications.
| Capacitance | 680pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.2 X 17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.