The Cornell Dubilier SX382 is a film capacitor with a capacitance of 820 picofarads and a working voltage of 500 volts DC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed to operate over a temperature range of -40°C to 70°C and is mounted through a hole with an axial termination style. The SX382 is a general-purpose film capacitor suitable for a variety of applications.
Cornell Dubilier SX382 technical specifications.
| Capacitance | 820pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.2 X 17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.