The SX443A film capacitor from Cornell Dubilier features a capacitance of 43pF and a DC rated voltage of 500VDC. It has a tolerance of 10% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 6x12 in size. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier SX443A technical specifications.
| Capacitance | 43pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 12mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.