This film capacitor from Cornell Dubilier features a capacitance of 47pF and a voltage rating of 500VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style and measures 7.1 X 12 in size. The capacitor operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.1 X 12mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |