Cap Film 180pF 50V PS 2.5% (4.8 X 8mm) Axial 70°C
Cornell Dubilier SXL318 technical specifications.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.8 X 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.