The Cornell Dubilier SXM230A is a film capacitor with a capacitance of 0.003uF and a voltage rating of 125VDC. It has a tolerance of 2.5% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -40°C to 70°C.
Cornell Dubilier SXM230A technical specifications.
| Capacitance | 0.003uF |
| Voltage | 125VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 125VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9 X 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.