The SXM233A is a 0.0033uF film capacitor with a rated voltage of 125VDC and a tolerance of 2.5%. It has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. The capacitor operates within a temperature range of -40°C to 70°C and is mounted through a hole with an axial termination style. It measures 9.5 X 15 in size.
Cornell Dubilier SXM233A technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 125VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 125VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.