This film capacitor from Cornell Dubilier has a capacitance of 0.005uF and a DC rated voltage of 125VDC with a tolerance of 2.5%. It is designed for through hole mounting with an axial termination style. The operating temperature range is -40 to 70 degrees Celsius. The capacitor is suitable for general applications.
Cornell Dubilier SXM250A technical specifications.
| Capacitance | 0.005uF |
| Voltage | 125VDC |
| Tolerance | 2.5% |
| DC Rated Voltage | 125VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -2.5% |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 15mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.