Cap Film 300pF 125V PS 5% (5.5 X 12mm) Axial 70°C
Cornell Dubilier SXM330A technical specifications.
| Capacitance | 300pF |
| Voltage | 125VDC |
| Tolerance | 5% |
| DC Rated Voltage | 125VDC |
| Dielectric | PS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 12mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier SXM330A to view detailed technical specifications.
No datasheet is available for this part.