The SXR821M6R3ST is a 820uF aluminum electrolytic capacitor with a 6.3V voltage rating, 20% tolerance, and 360mR ESR. It is designed for through hole mounting in radial packages and operates over a temperature range of -40°C to 105°C. This component is RoHS compliant and available in bulk packaging.
Cornell Dubilier SXR821M6R3ST technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 360mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SXR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.