Cap Aluminum Lytic 8200uF 16V 20% (18 X 40mm) Radial 7.5mm 0.05 Ohm 2460mA 5000h 105°C
Sign in to ask questions about the Cornell Dubilier SXR822M016ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier SXR822M016ST technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SXR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SXR822M016ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.