Cap Film 0.1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 105°C
Sign in to ask questions about the Cornell Dubilier T10P1NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier T10P1NR technical specifications.
| Capacitance | 0.1F |
| Dielectric Material | Paper |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T10P1NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.