Cap Film 1uF 1000V Paper 10% (54.864 X 33.274 X 54.102mm) Metal Oval Can 105°C
Cornell Dubilier T10W1NR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier T10W1NR to view detailed technical specifications.
No datasheet is available for this part.