Cap Film 8uF 1000V Paper 10% (92.964 X 50.038 X 88.9mm) Metal Oval Can 105°C
Cornell Dubilier T10W8NR-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 50.038 |
| Length | 92.964 |
| Capacitance | 8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 88.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier T10W8NR-F to view detailed technical specifications.
No datasheet is available for this part.