
This 250nF film capacitor from Cornell Dubilier features a radial package and is rated for a maximum operating temperature of 105°C and a minimum of -55°C. It is designed for high-temperature applications and is available in a bulk packaging quantity of 100. The capacitor is RoHS compliant and has a tolerance of 10%. It is suitable for use in a variety of applications, including those requiring a DC rated voltage of up to 2kV.
Cornell Dubilier T20P25NR-F technical specifications.
| Capacitance | 250nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier T20P25NR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
