The Cornell Dubilier T20P5NR is a high temperature radial leaded film capacitor with a capacitance of 500nF and a DC rated voltage of 2kV. It features a radial leaded, can package type and is suitable for use in high temperature applications. The capacitor has a tolerance of 10% and is available in bulk packaging. It is not RoHS compliant and is designed for use in general applications.
Sign in to ask questions about the Cornell Dubilier T20P5NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier T20P5NR technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier T20P5NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.