Cap Film 5uF 2000V Paper 10% (92.964 X 50.038 X 107.95mm) Metal Oval Can 105°C
Cornell Dubilier T20W5NR-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Features | High Temperature |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.