The Cornell Dubilier T491D336K010AS is a solid tantalum capacitor with a capacitance of 33uF and a working voltage of 10VDC. It has a tolerance of 10% and is constructed in a flat configuration. The capacitor is designed for surface mount applications and features a termination style of inward L. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |