The T491D336K020AS is a polarized tantalum capacitor from Cornell Dubilier with a capacitance of 33uF and a DC rated voltage of 20V. It operates within a temperature range of -55°C to 125°C. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height, with a package type of 7343-31.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Manufacturer Series | T491 |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | T491(20V) |
| Height | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |