This 1uF tantalum capacitor has a 25V voltage rating and 10% tolerance. It is designed for use in through-hole applications and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is made with a tantalum dielectric material and is not compliant with RoHS regulations.
Cornell Dubilier TAC105K025P01 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC105K025P01 to view detailed technical specifications.
No datasheet is available for this part.