This 1uF axial ceramic capacitor is rated for 35V and has a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with an axial design and has a diameter of 2.79mm and a length of 7.37mm. It is available in a package quantity of 4000 units and is packaged in tape and reel.
Sign in to ask questions about the Cornell Dubilier TAC105K035P02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TAC105K035P02 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dissipation Factor | 3% |
| Features | General Purpose |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC105K035P02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.