The Cornell Dubilier TAC106K010P02 is a 10uF ceramic capacitor with a 10V voltage rating and 6% dissipation factor. It features a general purpose construction and is available in a package quantity of 4000 units. The capacitor is packaged in tape and reel and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Cornell Dubilier TAC106K010P02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TAC106K010P02 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Leakage Current | 800nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAC106K010P02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.