Cap Tant Solid 100uF 10V 10% (7.11 X 13.46mm) Axial 125°C T/R
Cornell Dubilier TAC107K010P07 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Diameter | 7.11mm |
| Dielectric Material | Tantalum |
| Leakage Current | 8uA |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.