The Cornell Dubilier TAC125K050P05 is a solid tantalum capacitor with a capacitance of 1.2uF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in an axial configuration for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Cornell Dubilier TAC125K050P05 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.