The Cornell Dubilier TAC126K015P05 is a solid tantalum capacitor with a capacitance of 12uF and a tolerance of 10%. It has a voltage rating of 15V and is designed for use in through-hole applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in an axial configuration.
Cornell Dubilier TAC126K015P05 technical specifications.
| Capacitance | 12uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.