
Cornell Dubilier TAC151A-F technical specifications.
| Capacitance | 150pF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Plastic |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC151A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
