Cap Tant Solid 1.8uF 50V 10% (4.57 X 8.76mm) Axial 125°C T/R
Cornell Dubilier TAC185K050P05 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Working Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.