Cap Tant Solid 180uF 6V 10% (7.11 X 13.46mm) Axial 125°C T/R
Cornell Dubilier TAC187K006P07 technical specifications.
| Capacitance | 180F |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.