
Solid tantalum capacitor with 2.2µF capacitance and 20V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and axial termination. This through-hole component offers a dissipation factor of 4% and a leakage current of 500nA. Supplied in tape and reel packaging with 4000 units per package.
Cornell Dubilier TAC225K020P02-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.79mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Lead Diameter | 0.51mm |
| Leakage Current | 500nA |
| Length | 7.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC225K020P02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.