CAP TANT 22UF 35V AXIAL
Cornell Dubilier TAC226K035P07-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Features | General Purpose |
| Length | 0.53inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TAC |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC226K035P07-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.