Cap Tant Solid 2.7uF 35V 10% (4.57 X 8.76mm) Axial 125°C T/R
Sign in to ask questions about the Cornell Dubilier TAC275K035P05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TAC275K035P05 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 8.76(Max) |
| Product Diameter (mm) | 4.57(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.57 X 8.76 |
| Capacitance | 2.7uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532210080 |
| Schedule B | 8532210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier TAC275K035P05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.