The Cornell Dubilier TAC685K015P02 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 15V. It features a general purpose design and is available in an axial package type suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TAC685K015P02 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAC |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Not Compliant |