Cornell Dubilier TAC685K035P06-F technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Features | General Purpose |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier TAC685K035P06-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.