Cap Tant Solid 0.012uF 100V 20% (3.43 X 7.26mm) Axial 125°C T/R
Cornell Dubilier TAS123M100P1A technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.