Cap Tant Solid 120uF 6V 20% (7.34 X 17.42mm) Axial 125°C T/R
Cornell Dubilier TAS127M006P1F technical specifications.
| Capacitance | 120uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.