Cap Tant Solid 180uF 10V 10% (8.92 X 19.96mm) Axial 125°C T/R
Sign in to ask questions about the Cornell Dubilier TAS187K010P1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier TAS187K010P1G technical specifications.
| Capacitance | 180F |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier TAS187K010P1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.