Cap Tant Solid 22uF 50V 10% (8.92 X 19.96mm) Axial 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | G |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |