Cap Tant Solid 22uF 35V 20% (7.34 X 17.42mm) Axial 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 22F |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |