Cap Tant Solid 0.027uF 35V 10% (3.43 X 7.26mm) Axial 125°C T/R
Checking distributor stock and pricing after the page loads.
Cornell Dubilier TAS273K035P1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.72 |
| Polarity | POLARIZED |
| Capacitance | 0.027 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |